There are no models available for this part yet.
Overview of FC2BAEBEI16.0-T1 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FC2BAEBEI16.0-T1 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK3818
|
Newark | Xtal, 16Mhz, 10Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon FC2BAEBEI16.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.4670 / $0.6660 | Buy Now | |
DISTI #
815-FC2BAEBEI16.0-T1
|
Mouser Electronics | Crystals CRYSTAL 16.000MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.3830 / $0.7100 | Order Now | |
DISTI #
76463958
|
Verical | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 10pF FUND 90Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2342 | Americas - 1000 |
|
$0.3334 | Buy Now | |
DISTI #
C1S101602232737
|
Chip1Stop | Unclassified | 1000 |
|
$0.3334 / $0.4194 | Buy Now |
CAD Models for FC2BAEBEI16.0-T1 by Abracon Corporation
Part Data Attributes for FC2BAEBEI16.0-T1 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
AEC-Q200; TF-16949
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
2.5mm X 2.0mm X 0.65mm
|
Series Resistance
|
90 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|