There are no models available for this part yet.
Overview of FC1553922FP by C-MAC Automotive
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for FC1553922FP by C-MAC Automotive
Part Data Attributes for FC1553922FP by C-MAC Automotive
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C-MAC MICROTECHNOLOGY
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
36
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-XDFP-F36
|
Length
|
48.13 mm
|
Number of Functions
|
2
|
Number of Terminals
|
36
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DFP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
MIL-STD-1553 DATA BUS TRANSCEIVER
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
19.685 mm
|
Alternate Parts for FC1553922FP
This table gives cross-reference parts and alternative options found for FC1553922FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1553922FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NHI-1523FP/883 | MIL-STD-1553 Data Bus Transceiver, 1.900 X 0.780 INCH, DFP-36 | Data Device Corporation | FC1553922FP vs NHI-1523FP/883 |
NHI-1523FP/M | MIL-STD-1553 Data Bus Transceiver, 1.900 X 0.780 INCH, DFP-36 | Data Device Corporation | FC1553922FP vs NHI-1523FP/M |
NHI-1523FP | MIL-STD-1553 Data Bus Transceiver, 1.900 X 0.780 INCH, DFP-36 | Data Device Corporation | FC1553922FP vs NHI-1523FP |
NHI-1529FP | MIL-STD-1553 Data Bus Transceiver, 1.900 X 0.780 INCH, DFP-36 | Data Device Corporation | FC1553922FP vs NHI-1529FP |
FC1553924FP | MIL-STD-1553 Data Bus Transceiver, FP-36 | C-MAC Automotive | FC1553922FP vs FC1553924FP |
NHI-1529FP/M | MIL-STD-1553 Data Bus Transceiver, 1.900 X 0.780 INCH, DFP-36 | Data Device Corporation | FC1553922FP vs NHI-1529FP/M |