There are no models available for this part yet.
Overview of FC116N2-14 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC116N2-14 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ6160
|
Newark | Fc116N2-14 |Positronic FC116N2-14 RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $3.2600 | Buy Now | |
DISTI #
30AK6057
|
Newark | Circular Contact, Skt, 18-16Awg, Crimp Rohs Compliant: No |Positronic FC116N2-14 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.6100 | Buy Now | |
DISTI #
4306-FC116N2-14-ND
|
DigiKey | CONTACTS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
186 In Stock |
|
$2.2383 / $5.2300 | Buy Now | |
DISTI #
276-FC116N2-14
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 278 |
|
$2.7500 / $5.0800 | Buy Now | |
DISTI #
POSFC116N2-14
|
Heilind Electronics | Contacts - Multi-purpose Socket (Female) | Americas - 98 in Stock |
|
$2.5769 / $6.7741 | Buy Now | |
DISTI #
FC116N2-14
|
TTI | D-Sub Contacts Min Qty: 100 Package Multiple: 1 | Americas - 0 |
|
$3.6700 | Buy Now | |
DISTI #
POSFC116N2-14
|
Interstate Connecting Components | Contacts - Multi-purpose Socket (Female) | 177 |
|
$2.5769 / $6.7741 | Buy Now |
CAD Models for FC116N2-14 by Amphenol Positronic
Part Data Attributes for FC116N2-14 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
CONTACT FINISH: GOLD (30) OVER NICKEL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Mating Contacts
|
MC116N-14
|
Military Connector Accessory Name
|
CONTACT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
CRIMP
|
Related Parts for FC116N2-14
-
MC116N-14Terminals and Terminal Blocks
-
5010171203Headers and Edge Type Connectors
-
PLB16F10140Power Connectors
-
CRCW060362K0FKEAFixed Resistors
-
10MQ060NRectifier Diodes
-
RD25M10000D Type Connectors
-
2M805-004-02MT8-6PAOther Circular Connectors
-
P25-4023Other Interconnects
-
PGA900ARHHTOther Analog ICs