Part Details for FC100A9 by MACOM
Overview of FC100A9 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FC100A9
FC100A9 CAD Models
FC100A9 Part Data Attributes
|
FC100A9
MACOM
Buy Now
Datasheet
|
Compare Parts:
FC100A9
MACOM
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for FC100A9
This table gives cross-reference parts and alternative options found for FC100A9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC100A9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD300-300-05-MP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC100A9 vs TD300-300-05-MP |
FC050B | 1-OUTPUT 50W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | FC100A9 vs FC050B |
TD300-150-12-IN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC100A9 vs TD300-150-12-IN |
AK80A-024L-240F08 | 1-OUTPUT 240W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | FC100A9 vs AK80A-024L-240F08 |
TD300-048-24-CP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC100A9 vs TD300-048-24-CP |
TD300-150-03-IN | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Natel Engineering Company | FC100A9 vs TD300-150-03-IN |
TD300-300-15-MP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC100A9 vs TD300-300-15-MP |
FC150S6R5 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | MACOM | FC100A9 vs FC150S6R5 |
FC250H1 | DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid, PACKAGE-20 | GE Power Electronics Inc | FC100A9 vs FC250H1 |
FC250F1 | IC 1-OUTPUT 165 W DC-DC REG PWR SUPPLY MODULE, MODULE-20, Power Supply Module | Lineage Power | FC100A9 vs FC250F1 |