-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4839
|
Newark | Cap, 0.047F, 5.5V, Super, Smd, Capacitance:47000Μf, Voltage Rating:5.5V, Capacitor Terminals:Smd, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Rohs Compliant: Yes |Kemet FC0H473ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7478 |
|
$1.3100 / $2.7800 | Buy Now |
DISTI #
87AC8913
|
Newark | .047Fv |Kemet FC0H473ZFTBR24 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9960 / $1.2600 | Buy Now |
DISTI #
399-10938-1-ND
|
DigiKey | CAP 47MF -20% +80% 5.5V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8353 In Stock |
|
$0.9761 / $3.0200 | Buy Now |
DISTI #
FC0H473ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 47000 uF, 5.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0H473ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 1 Days Container: Reel | 0 |
|
$0.9848 | Buy Now |
DISTI #
80-FC0H473ZFTBR24
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm RoHS: Compliant | 12226 |
|
$0.9940 / $2.9500 | Buy Now |
DISTI #
70395387
|
RS | 47mF -20 - +80% 50Ohms 5.5 V Electric Double Layer Capacitor FC | KEMET FC0H473ZFTBR24 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 | RFQ |
DISTI #
77356809
|
Verical | Cap Supercap 47000uF 5.5V -20% to 80% (10.5 X 5.5mm) SMD Cylindrical 50 Ohm 70°C T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 878 |
|
$1.3020 / $1.9180 | Buy Now |
|
Quest Components | ELECTRIC DOUBLE LAYER CAPACITOR, 5.5V, 80% +TOL, 20% -TOL, 47000UF, SURFACE MOUNT, 4343 | 122 |
|
$0.7560 / $2.0160 | Buy Now |
DISTI #
FC0H473ZFTBR24
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$1.3000 / $1.3500 | Buy Now |
DISTI #
FC0H473ZFTBR24
|
TME | Supercapacitor, SMD, 0.047F, 5.5VDC, -20÷80%, Pitch: 5mm, 50Ω, EDLC Min Qty: 1 | 878 |
|
$0.9900 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0H473ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H473ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4343 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |