Part Details for FC0805H2000FBT0 by Vishay Intertechnologies
Overview of FC0805H2000FBT0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC0805H2000FBT0
FC0805H2000FBT0 CAD Models
FC0805H2000FBT0 Part Data Attributes
|
FC0805H2000FBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805H2000FBT0
Vishay Intertechnologies
Res,SMT,Thin Film,200 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0805 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FC0805H2000FBT0
This table gives cross-reference parts and alternative options found for FC0805H2000FBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805H2000FBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805H2000FGTS | Res,SMT,Thin Film,200 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0805 Case | Vishay Intertechnologies | FC0805H2000FBT0 vs FC0805H2000FGTS |
FC0805H2000FTBST5 | Fixed Resistor, Thin Film, 0.2W, 200ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | FC0805H2000FBT0 vs FC0805H2000FTBST5 |
FC0805H2000FBTS | Fixed Resistor, Thin Film, 0.2W, 200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805H2000FBT0 vs FC0805H2000FBTS |
FC0805H2000FBBS | Res,SMT,Thin Film,200 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0805 Case | Vishay Intertechnologies | FC0805H2000FBT0 vs FC0805H2000FBBS |
FC0805H2000FTBT3 | Fixed Resistor, Thin Film, 0.2W, 200ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805H2000FBT0 vs FC0805H2000FTBT3 |