Part Details for FC0603H2430BBWS by Vishay Intertechnologies
Overview of FC0603H2430BBWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FC0603H2430BBWS
FC0603H2430BBWS CAD Models
FC0603H2430BBWS Part Data Attributes
|
FC0603H2430BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603H2430BBWS
Vishay Intertechnologies
Res,SMT,Thin Film,243 Ohms,50WV,.1% +/-Tol,-50,50ppm TC,0603 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for FC0603H2430BBWS
This table gives cross-reference parts and alternative options found for FC0603H2430BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603H2430BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC16T22430.1%R | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNC16T22430.1%R |
RNC16T22430.05%R | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNC16T22430.05%R |
RNCF16T22430.1%I | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNCF16T22430.1%I |
RNCF16T22430.05%R | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNCF16T22430.05%R |
TC03H2430BT | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603H2430BBWS vs TC03H2430BT |
RNC16T22430.1%I | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNC16T22430.1%I |
FC0603H2430BTBTS | Fixed Resistor, Thin Film, 0.125W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FC0603H2430BBWS vs FC0603H2430BTBTS |
RNC16T22430.05%I | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNC16T22430.05%I |
TC03H2430BB | Fixed Resistor, Thin Film, 0.0625W, 243ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603H2430BBWS vs TC03H2430BB |
RNCF16T22430.05%I | Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603H2430BBWS vs RNCF16T22430.05%I |