Part Details for FC0603E1300DTBWS by Vishay Intertechnologies
Overview of FC0603E1300DTBWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FC0603E1300DTBWS
FC0603E1300DTBWS CAD Models
FC0603E1300DTBWS Part Data Attributes
|
FC0603E1300DTBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603E1300DTBWS
Vishay Intertechnologies
Res,SMT,Thin Film,130 Ohms,50WV,.5% +/-Tol,-25,25ppm TC,0603 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for FC0603E1300DTBWS
This table gives cross-reference parts and alternative options found for FC0603E1300DTBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603E1300DTBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF16T91300.5%R | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603E1300DTBWS vs RNCF16T91300.5%R |
FC0603E1300DGT0 | Res,SMT,Thin Film,130 Ohms,50WV,.5% +/-Tol,-25,25ppm TC,0603 Case | Vishay Intertechnologies | FC0603E1300DTBWS vs FC0603E1300DGT0 |
TC03G1300DC | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E1300DTBWS vs TC03G1300DC |
RNCF16T91300.5%I | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FC0603E1300DTBWS vs RNCF16T91300.5%I |
TD03G1300DB | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E1300DTBWS vs TD03G1300DB |
RMT06R-130R-D25 | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | RFE International Inc | FC0603E1300DTBWS vs RMT06R-130R-D25 |
FC0603E1300DTBST5 | Fixed Resistor, Thin Film, 0.125W, 130ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | FC0603E1300DTBWS vs FC0603E1300DTBST5 |
TC03G1300DT | Fixed Resistor, Thin Film, 0.0625W, 130ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E1300DTBWS vs TC03G1300DT |
RNC16T91300.5%R | Fixed Resistor, Thin Film, 0.063W, 130ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603E1300DTBWS vs RNC16T91300.5%R |
RP73F1J130RDTN | Fixed Resistor, Thin Film, 0.1W, 130ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | TE Connectivity | FC0603E1300DTBWS vs RP73F1J130RDTN |