-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R5802
|
Newark | Res, Thin Film, 100R, 0.1%, 0.125W, 0603, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Fc Seriesrohs Compliant: Yes |Vishay FC0603E1000BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4000 | Buy Now |
DISTI #
38AH0225
|
Newark | Fc0603E1000Bst1 Rohs Compliant: Yes |Vishay FC0603E1000BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9720 | Buy Now |
DISTI #
83R8287
|
Newark | Resistor, Thin Film, 100 Ohm, 125Mw, 0.1%, Full Reel, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Rohs Compliant: Yes |Vishay FC0603E1000BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
FC0603E1000BST1
|
Avnet Americas | FC0603 25PPM 100 0.1% S T1 e1 - Tape and Reel (Alt: FC0603E1000BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3601 | Buy Now |
DISTI #
FC0603E1000BST1
|
Avnet Americas | FC0603 25PPM 100 0.1% S T1 e1 - Tape and Reel (Alt: FC0603E1000BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3601 | Buy Now |
DISTI #
71-FC0603E1000BST1
|
Mouser Electronics | High Frequency/RF Resistors 100ohms 0.1% 25ppm RoHS: Compliant | 0 |
|
$0.9930 / $2.4900 | Order Now |
DISTI #
V72:2272_10194154
|
Arrow Electronics | Res Thin Film 0603 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2432 Container: Cut Strips | Americas - 1000 |
|
$3.4880 / $3.8440 | Buy Now |
DISTI #
83679103
|
Verical | Res Thin Film 0603 100 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2432 | Americas - 1000 |
|
$3.4880 | Buy Now |
DISTI #
FC0603E1000BST1
|
TTI | High Frequency/RF Resistors 100ohms 0.1% 25ppm pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
FC0603E1000BST1
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Frequency (Alt: FC0603E1000BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0603E1000BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603E1000BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for FC0603E1000BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603E1000BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0603E1000BBTS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FC0603E1000BST1 vs FC0603E1000BBTS |
RNC16T91000.1%I | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603E1000BST1 vs RNC16T91000.1%I |
PCF-W0603R-03-1000-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | FC0603E1000BST1 vs PCF-W0603R-03-1000-B-P-LT |
RNC16T91000.05%I | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603E1000BST1 vs RNC16T91000.05%I |
RNC16T91000.05%R | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | FC0603E1000BST1 vs RNC16T91000.05%R |
FC0603E1000BTBT1 | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | FC0603E1000BST1 vs FC0603E1000BTBT1 |
FC0603E1000BGBS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | FC0603E1000BST1 vs FC0603E1000BGBS |
FC0603E1000BTBWS | Fixed Resistor, Thin Film, 0.125W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | FC0603E1000BST1 vs FC0603E1000BTBWS |
TC03G101AC | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | FC0603E1000BST1 vs TC03G101AC |
RMT06R-100R-B25 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RFE International Inc | FC0603E1000BST1 vs RMT06R-100R-B25 |