Part Details for FC06032R70JB by RCD Components Inc
Overview of FC06032R70JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC06032R70JB
FC06032R70JB CAD Models
FC06032R70JB Part Data Attributes
|
FC06032R70JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FC06032R70JB
RCD Components Inc
Fixed Resistor - Fusible, 0.1W, 2.7ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FUSING POWER: 30 TIMES RATED POWER | |
Fusing Time | 30 s | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for FC06032R70JB
This table gives cross-reference parts and alternative options found for FC06032R70JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC06032R70JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0603-2R7-JBQ | Fixed Resistor - Fusible, 0.125W, 2.7ohm, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | FC06032R70JB vs FC0603-2R7-JBQ |