Part Details for FC0402E2000BTBT0 by Vishay Intertechnologies
Overview of FC0402E2000BTBT0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for FC0402E2000BTBT0
FC0402E2000BTBT0 CAD Models
FC0402E2000BTBT0 Part Data Attributes
|
FC0402E2000BTBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E2000BTBT0
Vishay Intertechnologies
Res,SMT,Thin Film,200 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for FC0402E2000BTBT0
This table gives cross-reference parts and alternative options found for FC0402E2000BTBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E2000BTBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E2000BTT5 | Res,SMT,Thin Film,200 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTT5 |
FC0402E2000BSTS | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BSTS |
FC0402E2000BTTS | Res,SMT,Thin Film,200 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTTS |
FC0402E2000BBWS | Res,SMT,Thin Film,200 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BBWS |
FC0402E2000BTBST3 | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTBST3 |
FC0402E2000BTT1 | Res,SMT,Thin Film,200 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTT1 |
FC0402E2000BTT0 | Res,SMT,Thin Film,200 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTT0 |
FC0402E2000BTBTS | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTBTS |
FC0402E2000BST0 | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BST0 |
FC0402E2000BTBSTS | Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E2000BTBT0 vs FC0402E2000BTBSTS |