-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1714
|
Newark | Res, 100R, 0.1%, 0.05W, 0402 Rohs Compliant: Yes |Vishay FC0402E1000BTBST1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 274 |
|
$4.4600 / $5.4700 | Buy Now |
DISTI #
41R5574
|
Newark | Fc0402 25Ppm 100 0.1% Tbs T1 E1 Rohs Compliant: Yes |Vishay FC0402E1000BTBST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.4600 | Buy Now |
DISTI #
FC0402E1000BTBST1
|
Avnet Americas | FC0402 25PPM 100 0.1% TBS T1 e1 - Tape and Reel (Alt: FC0402E1000BTBST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.6321 | Buy Now |
DISTI #
71-FC0402E1000BTBST1
|
Mouser Electronics | High Frequency/RF Resistors 100ohms 0.1% 25ppm RoHS: Compliant | 0 |
|
$1.4100 / $2.4200 | Order Now |
DISTI #
FC0402E1000BTBST1
|
TTI | High Frequency/RF Resistors 100ohms 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.1700 | Buy Now |
DISTI #
FC0402E1000BTBST1.
|
TTI | High Frequency/RF Resistors 100 OHM .1% 25PPM 1/20W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.3800 | Buy Now |
DISTI #
FC0402E1000BTBST1
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 50 mW, 0402 [1005 Metric], Thin Film, High Frequency (Alt: FC0402E1000BTBST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 101 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RESISTOR, FIXED, 100OHM, .05W, .1% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 430 |
|
$6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0402E1000BTBST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E1000BTBST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for FC0402E1000BTBST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E1000BTBST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E1000BTTS | Res,SMT,Thin Film,100 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BTTS |
FC0402E1000BTBSTS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BTBSTS |
FC0402E1000BTBST0 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BTBST0 |
FC0402E1000BST5 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BST5 |
FC0402E1000BBT5 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BBT5 |
FC0402E1000BBBS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BBBS |
FC0402E1000BTT1 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BTT1 |
FC0402E1000BTT0 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BTT0 |
FC0402E1000BTWS | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BTWS |
FC0402E1000BBT1 | Fixed Resistor, Thin Film, 0.05W, 100ohm, 30V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | FC0402E1000BTBST1 vs FC0402E1000BBT1 |