Part Details for FC0207JB-52-2M2 by YAGEO Corporation
Overview of FC0207JB-52-2M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC0207JB-52-2M2
FC0207JB-52-2M2 CAD Models
FC0207JB-52-2M2 Part Data Attributes
|
FC0207JB-52-2M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0207JB-52-2M2
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |
Alternate Parts for FC0207JB-52-2M2
This table gives cross-reference parts and alternative options found for FC0207JB-52-2M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0207JB-52-2M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0207JT-AV2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs FC0207JT-AV2M2 |
FC0207JB-M2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs FC0207JB-M2M2 |
FC0207JR-AV2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs FC0207JR-AV2M2 |
CF0207JB-26-2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs CF0207JB-26-2M2 |
FC0207JR-FT2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs FC0207JR-FT2M2 |
FC0207JT-PN2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs FC0207JT-PN2M2 |
CF0207JR-52-2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs CF0207JR-52-2M2 |
CF0207JR-FT2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs CF0207JR-FT2M2 |
FC0207JT-52-2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs FC0207JT-52-2M2 |
CF0207JT-FT2M2 | Fixed Resistor, Carbon Film, 0.6W, 2200000ohm, 300V, 5% +/-Tol, -1500,0ppm/Cel, | YAGEO Corporation | FC0207JB-52-2M2 vs CF0207JT-FT2M2 |