FC0207GT-PN9R1
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel,

Overview of FC0207GT-PN9R1 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

CAD Models for FC0207GT-PN9R1 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC0207GT-PN9R1 by YAGEO Corporation

FC0207GT-PN9R1
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
9.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,300 ppm/°C
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
300 V
Want to compare parts?
  1. FC0207GT-PN9R1
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel,
    VS

Alternate Parts for FC0207GT-PN9R1

This table gives cross-reference parts and alternative options found for FC0207GT-PN9R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0207GT-PN9R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FC0207GT-52-9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GT-52-9R1
FC0207GR-AV9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GR-AV9R1
FC0207GB-26-9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GB-26-9R1
FC0207GT-26-9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GT-26-9R1
FC0207GT-AV9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GT-AV9R1
FC0207GB-52-9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GB-52-9R1
FC0207GR-FT9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GR-FT9R1
FC0207GR-52-9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GR-52-9R1
FC0207GT-FT9R1 Fixed Resistor, Carbon Film, 0.6W, 9.1ohm, 300V, 2% +/-Tol, -500,300ppm/Cel, YAGEO Corporation FC0207GT-PN9R1 vs FC0207GT-FT9R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0207GT-PN9R1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0207GT-PN9R1 by YAGEO Corporation

  • Please alert me when FC0207GT-PN9R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0207GT-PN9R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0207GT-PN9R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0207GT-PN9R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0207GT-PN9R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0207GT-PN9R1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: