Datasheets
FC0204JR-MT9M1 by: YAGEO Corporation

Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel,

Part Details for FC0204JR-MT9M1 by YAGEO Corporation

Overview of FC0204JR-MT9M1 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Part Details for FC0204JR-MT9M1

FC0204JR-MT9M1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FC0204JR-MT9M1 Part Data Attributes

FC0204JR-MT9M1 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
FC0204JR-MT9M1 YAGEO Corporation Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.10.00.65
Additional Feature FLAME PROOF
Construction Tubular
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.9 mm
Package Length 3.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.4 W
Rated Temperature 70 °C
Resistance 9100000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology CARBON FILM
Temperature Coefficient -1500,0 ppm/°C
Terminal Shape WIRE
Tolerance 5%
Working Voltage 200 V

Alternate Parts for FC0204JR-MT9M1

This table gives cross-reference parts and alternative options found for FC0204JR-MT9M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0204JR-MT9M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FC0204JB-52-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs FC0204JB-52-9M1
FC0204JT-26-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs FC0204JT-26-9M1
FC0204JB-26-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs FC0204JB-26-9M1
FC0204JR-26-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs FC0204JR-26-9M1
CF0204JR-26-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs CF0204JR-26-9M1
FC0204JT-52-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs FC0204JT-52-9M1
CF0204JB-52-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs CF0204JB-52-9M1
FC0204JR-52-9M1 Fixed Resistor, Carbon Film, 0.4W, 9100000ohm, 200V, 5% +/-Tol, -1500,0ppm/Cel, YAGEO Corporation FC0204JR-MT9M1 vs FC0204JR-52-9M1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0204JR-MT9M1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0204JR-MT9M1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FC0204JR-MT9M1 would you like to use for your alert(s)?
  • Please alert me when FC0204JR-MT9M1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0204JR-MT9M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0204JR-MT9M1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0204JR-MT9M1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0204JR-MT9M1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0204JR-MT9M1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: