Part Details for FC-25576.8000K-AA5 by Epson Electronics America Inc
Overview of FC-25576.8000K-AA5 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM8000KITV1P0 | Renesas Electronics Corporation | ZSPM8000 Evaluation Kit for the ZSPM1000 PWM Controller and ZSPM9000 DrMOS | |
SiT3807AC-D3-33EE-25.576000 | SiTime | Standard Frequency VCXO |
Part Details for FC-25576.8000K-AA5
FC-25576.8000K-AA5 CAD Models
FC-25576.8000K-AA5 Part Data Attributes
|
FC-25576.8000K-AA5
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
FC-25576.8000K-AA5
Epson Electronics America Inc
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.20 | |
Additional Feature | TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.0768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.9XB1.8XH0.8 (mm)/L0.193XB0.071XH0.031 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for FC-25576.8000K-AA5
This table gives cross-reference parts and alternative options found for FC-25576.8000K-AA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC-25576.8000K-AA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC-25576.8000K-AA0 | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | FC-25576.8000K-AA5 vs FC-25576.8000K-AA0 |
FC-25576.8000K-AA | QUARTZ CRYSTAL RESONATOR | Epson Electronics America Inc | FC-25576.8000K-AA5 vs FC-25576.8000K-AA |