Part Details for FC-255100.0000KA-AG3 by Seiko Epson Corporation
Overview of FC-255100.0000KA-AG3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142551-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 8HP2LP24S |
Part Details for FC-255100.0000KA-AG3
FC-255100.0000KA-AG3 CAD Models
FC-255100.0000KA-AG3 Part Data Attributes
|
FC-255100.0000KA-AG3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FC-255100.0000KA-AG3
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal, 0.1MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.20 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L4.9XB1.8XH0.8 (mm)/L0.193XB0.071XH0.031 (inch) | |
Series Resistance | 30000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |