FC-25123112
Laser Components USA Inc
Description: Splitter/Coupler, 1510nm Min, 1590nm Max, 1X2 Port, 05/95 Ratio, FC/PC Connector

Overview of FC-25123112 by Laser Components USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Transportation and Logistics Automotive

CAD Models for FC-25123112 by Laser Components USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC-25123112 by Laser Components USA Inc

FC-25123112
Laser Components USA Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LASER COMPONENTS GMBH
Reach Compliance Code
unknown
Connection Type
FC/PC CONNECTOR
Fiber Optic Device Type
SPLITTER/COUPLER
Fiber Type
SMF-28
Insertion Loss-Max
15.2 dB
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Operating Wavelength-Max
1590 nm
Operating Wavelength-Min
1510 nm
Operating Wavelength-Nom
1550 nm
Port Configuration
1X2
Return Loss-Min
55 dB
Split/Coupling Ratio
5/95
Want to compare parts?
  1. FC-25123112
    Laser Components USA Inc
    Splitter/Coupler, 1510nm Min, 1590nm Max, 1X2 Port, 05/95 Ratio, FC/PC Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC-25123112 by Laser Components USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC-25123112 by Laser Components USA Inc

  • Please alert me when FC-25123112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FC-25123112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC-25123112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FC-25123112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC-25123112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC-25123112 by Laser Components USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: