Part Details for FC-12118165 by Laser Components USA Inc
Overview of FC-12118165 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FC-12118165
FC-12118165 CAD Models
FC-12118165 Part Data Attributes
|
FC-12118165
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
FC-12118165
Laser Components USA Inc
Splitter/Coupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Body Height | 54 mm | |
Body Length or Diameter | 3 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | HI 980 | |
Insertion Loss-Max | 4.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Max | 995 nm | |
Operating Wavelength-Min | 965 nm | |
Operating Wavelength-Nom | 980 nm | |
Port Configuration | 1X2 | |
Return Loss-Min | 55 dB | |
Split/Coupling Ratio | 40/60 |