FC-01PN-(1).SPC-SMF
Mitsubishi Electric
Description: Fiber Optic Connector, Single Mode, Simplex, Plug

Overview of FC-01PN-(1).SPC-SMF by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71502L35J Renesas Electronics Corporation REGISTER RAM WITH SPC
71502L25J8 Renesas Electronics Corporation REGISTER RAM WITH SPC
71502S25J8 Renesas Electronics Corporation REGISTER RAM WITH SPC

CAD Models for FC-01PN-(1).SPC-SMF by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC-01PN-(1).SPC-SMF by Mitsubishi Electric

FC-01PN-(1).SPC-SMF
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Style
OPTICAL FIBER
Coupling Type
THREADED
DIN Conformance
NO
IEC Conformance
NO
Insertion Loss
1 dB
MIL Conformance
NO
Mode
SINGLE
Mounting Type
CABLE
Want to compare parts?
  1. FC-01PN-(1).SPC-SMF
    Mitsubishi Electric
    Fiber Optic Connector, Single Mode, Simplex, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC-01PN-(1).SPC-SMF by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC-01PN-(1).SPC-SMF by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of FC-01PN-(1).SPC-SMF would you like to use for your alert(s)?
  • Please alert me when FC-01PN-(1).SPC-SMF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC-01PN-(1).SPC-SMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC-01PN-(1).SPC-SMF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC-01PN-(1).SPC-SMF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC-01PN-(1).SPC-SMF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC-01PN-(1).SPC-SMF by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: