Part Details for FBR51ND10-WR by FUJITSU Semiconductor Limited
Overview of FBR51ND10-WR by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBR51ND10-WR
FBR51ND10-WR CAD Models
FBR51ND10-WR Part Data Attributes
|
FBR51ND10-WR
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FBR51ND10-WR
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.056A (COIL), 10VDC (COIL), 560mW (COIL), 35A (CONTACT), 16VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 12.1 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 7.9 V | |
Coil Power | 560 mW | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 10 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 35 A | |
Contact (DC) Max Rating R Load | 35A@16VDC | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 4000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15.5mm x 12.1mm x 13.7mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |