FBR244NG024/02CE
Description: POWER/SIGNAL RELAY

Overview of FBR244NG024/02CE by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SLG59H1302C-EVB Renesas Electronics Corporation SLG59H1302C Evaluation Board
HAT2202C-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 20V 3A 40Mohm Cmfpak6

CAD Models for FBR244NG024/02CE by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FBR244NG024/02CE by FUJITSU Limited

FBR244NG024/02CE
FUJITSU Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Relay Type
POWER/SIGNAL RELAY
Want to compare parts?
  1. FBR244NG024/02CE
    FUJITSU Limited
    POWER/SIGNAL RELAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBR244NG024/02CE by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBR244NG024/02CE by FUJITSU Limited

Select Manufacturer
Which Manufacturer of FBR244NG024/02CE would you like to use for your alert(s)?
  • Please alert me when FBR244NG024/02CE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBR244NG024/02CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBR244NG024/02CE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBR244NG024/02CE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBR244NG024/02CE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBR244NG024/02CE by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: