FBR211SBD012M
Description: E-M RELAY,1 FORM C,SPDT,DC,RANDOM,AC/DC,1A@28VDC

Overview of FBR211SBD012M by FUJITSU Semiconductor Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FBR211SBD012M by FUJITSU Semiconductor Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FBR211SBD012M by FUJITSU Semiconductor Limited

FBR211SBD012M
FUJITSU Semiconductor Limited
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUJITSU LTD
Reach Compliance Code
compliant
Body Breadth
10.1 mm
Body Height
10.5 mm
Body Length or Diameter
15.1 mm
Coil Operate Voltage(DC)
8.4 V
Coil Power
450 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
320 Ω
Coil Voltage(DC)-Max
18 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
60VA@220VAC
Contact (AC) Max Rating R Load
0.5A@120VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
28W@150VDC
Contact (DC) Max Rating R Load
1A@28VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Open Contacts
700 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
Silver
End Contact Plating
GOLD
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
6
Operate Time
5 ms
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
6
Physical Dimension
15.1mm x 10.1mm x 10.5mm
Reference Standard
CSA; UL
Relay Form
1 FORM C
Relay Function
SPDT
Release Time
5 ms
Terminal Length
0.0032 inch
Termination Type
SOLDER
Weight
4 g
Want to compare parts?
  1. FBR211SBD012M
    FUJITSU Semiconductor Limited
    E-M RELAY,1 FORM C,SPDT,DC,RANDOM,AC/DC,1A@28VDC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBR211SBD012M by FUJITSU Semiconductor Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBR211SBD012M by FUJITSU Semiconductor Limited

Select Manufacturer
Which Manufacturer of FBR211SBD012M would you like to use for your alert(s)?
  • Please alert me when FBR211SBD012M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBR211SBD012M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBR211SBD012M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBR211SBD012M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBR211SBD012M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBR211SBD012M by FUJITSU Semiconductor Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: