Part Details for FBR211NBD003-P by FUJITSU Limited
Overview of FBR211NBD003-P by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBR211NBD003-P
FBR211NBD003-P CAD Models
FBR211NBD003-P Part Data Attributes
Alternate Parts for FBR211NBD003-P
This table gives cross-reference parts and alternative options found for FBR211NBD003-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR211NBD003-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR211SBD003-M | Power/Signal Relay | FUJITSU Limited | FBR211NBD003-P vs FBR211SBD003-M |
FBR211SBD003-P | Power/Signal Relay | FUJITSU Limited | FBR211NBD003-P vs FBR211SBD003-P |
FBR211SBD003-M | Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 3VDC (Coil), 450mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | FBR211NBD003-P vs FBR211SBD003-M |
FBR211SBD003-M | Power/Signal Relay | FUJITSU Semiconductor Limited | FBR211NBD003-P vs FBR211SBD003-M |
FBR211NBD003-M | Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 3VDC (Coil), 450mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | FBR211NBD003-P vs FBR211NBD003-M |
FBR211NBD003-P | Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 3VDC (Coil), 450mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | FBR211NBD003-P vs FBR211NBD003-P |
FBR211SBD003-P | Power/Signal Relay, SPDT, Momentary, 0.15A (Coil), 3VDC (Coil), 450mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | FUJITSU Component Ltd | FBR211NBD003-P vs FBR211SBD003-P |
FBR211NBD003-M | Power/Signal Relay | FUJITSU Semiconductor Limited | FBR211NBD003-P vs FBR211NBD003-M |