Part Details for FBR163SED005UHB-S by FUJITSU Component Ltd
Overview of FBR163SED005UHB-S by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBR163SED005UHB-S
FBR163SED005UHB-S CAD Models
FBR163SED005UHB-S Part Data Attributes
|
FBR163SED005UHB-S
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FBR163SED005UHB-S
FUJITSU Component Ltd
Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 21.7 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@120VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TUBE | |
Physical Dimension | 21.7mm X 16.2mm X 16.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FBR163SED005UHB-S
This table gives cross-reference parts and alternative options found for FBR163SED005UHB-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR163SED005UHB-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR163SED005UHB | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005UHB |
FBR163SED005UWB-CSA | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005UWB-CSA |
FBR163SED005UHB-CSA-S | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005UHB-CSA-S |
FBR163SED005RHB-S | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005RHB-S |
FBR163SED005RWB-CSA | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005RWB-CSA |
FBR163SED005RHB-CSA-S | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005RHB-CSA-S |
FBR163SED005UWB-CSA-S | Power/Signal Relay, SPST, Momentary, 0.071A (Coil), 5VDC (Coil), 360mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR163SED005UHB-S vs FBR163SED005UWB-CSA-S |