There are no models available for this part yet.
Overview of FBR161SCD006U by FUJITSU Component Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FBR161SCD006U by FUJITSU Component Ltd
Part Data Attributes for FBR161SCD006U by FUJITSU Component Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU COMPONENT LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
16.2 mm
|
Body Height
|
16.2 mm
|
Body Length or Diameter
|
21.7 mm
|
Coil Current(DC)-Max
|
0.083 A
|
Coil Operate Voltage(DC)
|
4.5 V
|
Coil Power
|
500 mW
|
Coil Release Voltage(DC)
|
0.6 V
|
Coil Resistance
|
72 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
3A@120VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@28VDC
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TRAY
|
Physical Dimension
|
21.7mm X 16.2mm X 16.2mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for FBR161SCD006U
This table gives cross-reference parts and alternative options found for FBR161SCD006U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR161SCD006U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR161SCD006R-CSA | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161SCD006R-CSA |
FBR161SCD006R-S | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161SCD006R-S |
FBR161SCD006U-CSA-S | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161SCD006U-CSA-S |
FBR161NCD006U-S | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161NCD006U-S |
FBR161NCD006R-CSA-S | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161NCD006R-CSA-S |
FBR161SCD006RK-CSA | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161SCD006RK-CSA |
FBR161SCD006R | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161SCD006R |
FBR161NCD006R-CSA | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161NCD006R-CSA |
FBR161NCD006UK-CSA | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161NCD006UK-CSA |
FBR161SCD006U-CSA | Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161SCD006U vs FBR161SCD006U-CSA |