Part Details for FBR161NCD005R-CSA by FUJITSU Component Ltd
Overview of FBR161NCD005R-CSA by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBR161NCD005R-CSA
FBR161NCD005R-CSA CAD Models
FBR161NCD005R-CSA Part Data Attributes
|
FBR161NCD005R-CSA
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FBR161NCD005R-CSA
FUJITSU Component Ltd
Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 16.2 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 21.7 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 500 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 50 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TRAY | |
Physical Dimension | 21.7mm X 16.2mm X 16.2mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FBR161NCD005R-CSA
This table gives cross-reference parts and alternative options found for FBR161NCD005R-CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR161NCD005R-CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR161NCD005R-S | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161NCD005R-S |
FBR161NCD005R | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161NCD005R |
FBR161SCD005R-CSA | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161SCD005R-CSA |
FBR161SCD005U | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161SCD005U |
FBR161NCD005U | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161NCD005U |
FBR161SCD005UK-CSA | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161SCD005UK-CSA |
FBR161SCD005U-CSA-S | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161SCD005U-CSA-S |
FBR161NCD005RK | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161NCD005RK |
FBR161SCD005RK-S | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161SCD005RK-S |
FBR161NCD005U-S | Power/Signal Relay, SPDT, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR161NCD005R-CSA vs FBR161NCD005U-S |