Part Details for FBMH1608HL331-T by TAIYO YUDEN
Overview of FBMH1608HL331-T by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMH1608HL331-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0712
|
Newark | Ferrite Bead, 0.21Ohm, 600Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:330Ohm, Dc Current Rating:600Ma, Product Range:Fb Series, Dc Resistance Max:0.21Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL331-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
587-1734-1-ND
|
DigiKey | FERRITE BEAD 330 OHM 0603 1LN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93602 In Stock |
|
$0.0389 / $0.1700 | Buy Now |
DISTI #
FBMH1608HL331-T
|
Avnet Americas | Ind High Current Chip Bead 330Ohm 25% 100MHz Ferrite 600mA 0603 T/R - Tape and Reel (Alt: FBMH1608HL331-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
FBMH1608HL331-T
|
Avnet Americas | Ind High Current Chip Bead 330Ohm 25% 100MHz Ferrite 600mA 0603 T/R - Tape and Reel (Alt: FBMH1608HL331-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
963-FBMH1608HL331-T
|
Mouser Electronics | Ferrite Beads 963-LSMGG160808T331R RPLCMT PN 0603 330OHMS 25% RoHS: Compliant | 39385 |
|
$0.0390 / $0.1700 | Buy Now |
DISTI #
V36:1790_28331647
|
Arrow Electronics | Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2329 | Americas - 12000 |
|
$0.0442 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0603, 330 OHMS±25%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0382 / $0.0409 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 Automotive T/R RoHS: Compliant |
12000 In Stock |
|
$0.0432 / $0.0509 | Buy Now |
DISTI #
82746502
|
Verical | Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2329 | Americas - 12000 |
|
$0.0442 | Buy Now |
DISTI #
51611391
|
Verical | Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1731 | Americas - 12000 |
|
$0.0592 / $0.0662 | Buy Now |
Part Details for FBMH1608HL331-T
FBMH1608HL331-T CAD Models
FBMH1608HL331-T Part Data Attributes
|
FBMH1608HL331-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HL331-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 0.8 mm |