Part Details for FBE22-06N1 by IXYS Corporation
Overview of FBE22-06N1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127397-06N1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP Right Angle, Through Hole |
Price & Stock for FBE22-06N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4095
|
Newark | Bridge Rectifier, 600V, 22A, I4-Pac Rohs Compliant: Yes |Ixys Semiconductor FBE22-06N1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.5900 / $15.0100 | Buy Now |
DISTI #
FBE22-06N1-ND
|
DigiKey | BRIDGE RECT 1P 600V 20A I4-PAC Min Qty: 1 Lead time: 33 Weeks Container: Tube |
69 In Stock |
|
$8.5175 / $14.1000 | Buy Now |
DISTI #
747-FBE22-06N1
|
Mouser Electronics | Bridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC RoHS: Compliant | 513 |
|
$9.3000 / $14.1000 | Buy Now |
|
Future Electronics | FBE22 Series 600 Vrrm 20 A 80 ns Single Phase Rectifier Bridge - ISOPLUS i4-PAC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 33 Weeks Container: Tube | 0Tube |
|
$8.3400 / $8.5300 | Buy Now |
DISTI #
FBE22-06N1
|
TTI | Bridge Rectifiers RECTIFIER BRIDGE ISOPLUS i4-PAC Min Qty: 250 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$8.5200 / $8.6900 | Buy Now |
DISTI #
FBE22-06N1
|
TME | Bridge rectifier: single-phase, 600V, If: 22A, Ifsm: 50A, THT, tube Min Qty: 1 | 256 |
|
$10.2900 / $13.2300 | Buy Now |
Part Details for FBE22-06N1
FBE22-06N1 CAD Models
FBE22-06N1 Part Data Attributes
|
FBE22-06N1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FBE22-06N1
IXYS Corporation
Bridge Rectifier Diode, Avalanche, 1 Phase, 20A, 600V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS, I4-PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, ISOPLUS, I4-PAC-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |