Part Details for FB1A687M10013JL by Samwha Electronics
Results Overview of FB1A687M10013JL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FB1A687M10013JL Information
FB1A687M10013JL by Samwha Electronics is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for FB1A687M10013JL
FB1A687M10013JL CAD Models
FB1A687M10013JL Part Data Attributes
|
FB1A687M10013JL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
FB1A687M10013JL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for FB1A687M10013JL
This table gives cross-reference parts and alternative options found for FB1A687M10013JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB1A687M10013JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FB1A687M10013HR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs FB1A687M10013HR |
PLF1A681MDO1TD | Nichicon Corporation | $0.7195 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF | FB1A687M10013JL vs PLF1A681MDO1TD |
FB1A687M10013HL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs FB1A687M10013HL |
PLF1A681MDO1 | Nichicon Corporation | $51.5291 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | FB1A687M10013JL vs PLF1A681MDO1 |
PLF1A681MDO1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs PLF1A681MDO1CP |
PLF1A681MDO1CC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs PLF1A681MDO1CC |
FB1A687M10013CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs FB1A687M10013CS |
PLF1A681MDO1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs PLF1A681MDO1CV |
PLF1A681MDO1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs PLF1A681MDO1AA |
FB1A687M10013ML | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 680uF, | FB1A687M10013JL vs FB1A687M10013ML |