FB100505T-241Y-S-LF
Cal-Chip Electronics
Description: Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2

Overview of FB100505T-241Y-S-LF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
861400241YO1LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Single Row, 24 Position, Vertical.

CAD Models for FB100505T-241Y-S-LF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FB100505T-241Y-S-LF by Cal-Chip Electronics

FB100505T-241Y-S-LF
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0402
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
240 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Width
0.5 mm
Want to compare parts?
  1. FB100505T-241Y-S-LF
    Cal-Chip Electronics
    Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FB100505T-241Y-S-LF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FB100505T-241Y-S-LF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of FB100505T-241Y-S-LF would you like to use for your alert(s)?
  • Please alert me when FB100505T-241Y-S-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FB100505T-241Y-S-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FB100505T-241Y-S-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FB100505T-241Y-S-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FB100505T-241Y-S-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FB100505T-241Y-S-LF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: