Part Details for FB0J158M10013DR by Samwha Electronics
Overview of FB0J158M10013DR by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FB0J158M10013DR
FB0J158M10013DR CAD Models
FB0J158M10013DR Part Data Attributes
|
FB0J158M10013DR
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
FB0J158M10013DR
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 5560 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for FB0J158M10013DR
This table gives cross-reference parts and alternative options found for FB0J158M10013DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB0J158M10013DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FB0J158M10013CS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013CS |
FB0J158M10013ML | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013ML |
6SEPC1500M | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 1500 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | FB0J158M10013DR vs 6SEPC1500M |
FB0J158M10013QL | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013QL |
6SEPC1500M+3 | Panasonic Electronic Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs 6SEPC1500M+3 |
FB0J158M10013QR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013QR |
FB0J158M10013JR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013JR |
FB0J158M10013MR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013MR |
FB0J158M10013 | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | FB0J158M10013DR vs FB0J158M10013 |
6SEPC1500M+C3 | SANYO Electric Co Ltd | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 6.3 V, 1500 uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, LEAD FREE | FB0J158M10013DR vs 6SEPC1500M+C3 |