FB0603YTYN40R0
SEI Stackpole Electronics Inc
Description: Data Line Filter, 0.4A

Overview of FB0603YTYN40R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for FB0603YTYN40R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FB0603YTYN40R0 by SEI Stackpole Electronics Inc

FB0603YTYN40R0
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.1 Ω
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
Length
1.6 mm
Packing Method
TR
Rated Current
0.4 A
Width
0.8 mm
Want to compare parts?
  1. FB0603YTYN40R0
    SEI Stackpole Electronics Inc
    Data Line Filter, 0.4A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FB0603YTYN40R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FB0603YTYN40R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of FB0603YTYN40R0 would you like to use for your alert(s)?
  • Please alert me when FB0603YTYN40R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FB0603YTYN40R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FB0603YTYN40R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FB0603YTYN40R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FB0603YTYN40R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FB0603YTYN40R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: