FB05YTYH600
SEI Stackpole Electronics Inc
Description: Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN

Overview of FB05YTYH600 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for FB05YTYH600 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FB05YTYH600 by SEI Stackpole Electronics Inc

FB05YTYH600
SEI Stackpole Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.03 Ω
Filter Type
FERRITE CHIP
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
60 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
3 A
Terminal Finish
MATTE TIN
Width
1.25 mm
Want to compare parts?
  1. FB05YTYH600
    SEI Stackpole Electronics Inc
    Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
    VS

Alternate Parts for FB05YTYH600

This table gives cross-reference parts and alternative options found for FB05YTYH600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB05YTYH600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZP2AFTTE150J Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc FB05YTYH600 vs CZP2AFTTE150J
FBH201209T-110Y-S Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Cal-Chip Electronics FB05YTYH600 vs FBH201209T-110Y-S
ABPY00201209600Y00 Ferrite Chip, Chilisin Electronics Corp FB05YTYH600 vs ABPY00201209600Y00
CZP2AFTTE220K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc FB05YTYH600 vs CZP2AFTTE220K
CZP2AFTTE220P Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc FB05YTYH600 vs CZP2AFTTE220P
FB05YTYH500 Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN SEI Stackpole Electronics Inc FB05YTYH600 vs FB05YTYH500
CZP2AFTTE600K Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc FB05YTYH600 vs CZP2AFTTE600K
CZP2AFTTE110P Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc FB05YTYH600 vs CZP2AFTTE110P
ABPY00201209600Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Pulse Maglayers FB05YTYH600 vs ABPY00201209600Y00
FBH201209T-310Y-S Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Cal-Chip Electronics FB05YTYH600 vs FBH201209T-310Y-S
Part Number Description Manufacturer Compare
SHH-1S2012-8R0JL Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation FB05YTYH600 vs SHH-1S2012-8R0JL
SHH-1M4532-121JB Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation FB05YTYH600 vs SHH-1M4532-121JB
BBUP00160808101Y00 Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Pulse Maglayers FB05YTYH600 vs BBUP00160808101Y00
LCMGA160808T600RG Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STA PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN FB05YTYH600 vs LCMGA160808T600RG
SHH-1T4532-121JT Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation FB05YTYH600 vs SHH-1T4532-121JT
ILHB1206ER750V Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Vishay Intertechnologies FB05YTYH600 vs ILHB1206ER750V
MFBW1V2012-090-R Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Eaton Corporation FB05YTYH600 vs MFBW1V2012-090-R
FBH321611T-600Y-S Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Cal-Chip Electronics FB05YTYH600 vs FBH321611T-600Y-S
FBH100505T-300Y-S-H Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), Cal-Chip Electronics FB05YTYH600 vs FBH100505T-300Y-S-H
SHH-1T2012-121JB Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation FB05YTYH600 vs SHH-1T2012-121JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FB05YTYH600 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FB05YTYH600 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of FB05YTYH600 would you like to use for your alert(s)?
  • Please alert me when FB05YTYH600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FB05YTYH600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FB05YTYH600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FB05YTYH600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FB05YTYH600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FB05YTYH600 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: