Part Details for FAZ-D15/3-NA-L by Eaton Corporation
Overview of FAZ-D15/3-NA-L by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-D15/3-NA-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1522
|
Newark | Faz-Na Ul 489 Mcb 240Vac 3P 15A D Curve |Eaton Moeller FAZ-D15/3-NA-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.8200 / $149.7700 | Buy Now |
DISTI #
504-FAZ-D15/3-NA-L
|
Mouser Electronics | Circuit Breakers FAZ-NA UL 489 MCB 240VAC 3P 15A D CURVE | 0 |
|
$129.6500 / $152.5400 | Order Now |
Part Details for FAZ-D15/3-NA-L
FAZ-D15/3-NA-L CAD Models
FAZ-D15/3-NA-L Part Data Attributes
|
FAZ-D15/3-NA-L
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-D15/3-NA-L
Eaton Corporation
3 Pole(s), 15A, 240VAC, Din Rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |