FAZ-C1,6/3
Description: Thermal Magnetic Circuit Breaker

Overview of FAZ-C1,6/3 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for FAZ-C1,6/3 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FAZ-C1.6/3
TME Circuit breaker, 230/400VAC, Inom: 1.6A, Poles: 3, Charact: C, 15kA Min Qty: 1 0
  • 1 $72.2400
  • 4 $67.4200
  • 12 $62.6000
$62.6000 / $72.2400 RFQ

CAD Models for FAZ-C1,6/3 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAZ-C1,6/3 by Eaton Corporation

FAZ-C1,6/3
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
Actuator Type
HANDLE
Body Breadth
54 mm
Body Height
72.6 mm
Body Length or Diameter
80 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP20
Mounting Feature
DIN RAIL
Number of Poles
3
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Rated Breaking Capacity
10000 A
Rated Current
1.6 A
Rated Voltage(AC)
480 V
Reference Standard
CE; CSA; EN; IEC; UL
Surface Mount
NO
Terminal Shape
SCREW AND SNAP ON
Want to compare parts?
  1. FAZ-C1,6/3
    Eaton Corporation
    Thermal Magnetic Circuit Breaker
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAZ-C1,6/3 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAZ-C1,6/3 by Eaton Corporation

Select Manufacturer
Which Manufacturer of FAZ-C1,6/3 would you like to use for your alert(s)?
  • Please alert me when FAZ-C1,6/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAZ-C1,6/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAZ-C1,6/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAZ-C1,6/3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAZ-C1,6/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAZ-C1,6/3 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: