Part Details for FAZ-B2/1-NA by Eaton Corporation
Overview of FAZ-B2/1-NA by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-B2/1-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9406
|
Newark | Faz-Na Ul 489 Mcb 1P 2A B Curve |Eaton Moeller FAZ-B2/1-NA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.2300 / $77.6400 | Buy Now |
Part Details for FAZ-B2/1-NA
FAZ-B2/1-NA CAD Models
FAZ-B2/1-NA Part Data Attributes
|
FAZ-B2/1-NA
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-B2/1-NA
Eaton Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |