Part Details for FASTD01MXB00A by TE Connectivity
Overview of FASTD01MXB00A by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FASTD01MXB00A
FASTD01MXB00A CAD Models
FASTD01MXB00A Part Data Attributes
|
FASTD01MXB00A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FASTD01MXB00A
TE Connectivity
CONNECTOR, 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | FAST | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |