FAS-3001-2101-2-0BF
Yamaichi Electronics Co Ltd
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug

Overview of FAS-3001-2101-2-0BF by Yamaichi Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADSP-2101BPZ-100 Rochester Electronics LLC Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec.
MC2101F Rochester Electronics LLC MC2101F - Dual NAND Logic Gate
ADSP-2101BG-100 Rochester Electronics LLC Digital Signal Processor

CAD Models for FAS-3001-2101-2-0BF by Yamaichi Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAS-3001-2101-2-0BF by Yamaichi Electronics Co Ltd

FAS-3001-2101-2-0BF
Yamaichi Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.28 inch
Body Depth
0.504 inch
Body Length
1.62 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Option
GENERAL PURPOSE
Plating Thickness
20u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
MIL; UL
Termination Type
IDC
Total Number of Contacts
30
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. FAS-3001-2101-2-0BF
    Yamaichi Electronics Co Ltd
    Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug
    VS

Alternate Parts for FAS-3001-2101-2-0BF

This table gives cross-reference parts and alternative options found for FAS-3001-2101-2-0BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAS-3001-2101-2-0BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4006-30 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug Regal Electronics FAS-3001-2101-2-0BF vs 4006-30
M3419-6030 HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,GRAY 3M Electronics FAS-3001-2101-2-0BF vs M3419-6030
FCS30SGGY Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug Adam Technologies Inc FAS-3001-2101-2-0BF vs FCS30SGGY
M3419-6030 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug 3M Interconnect FAS-3001-2101-2-0BF vs M3419-6030
XG4M-3030 Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket OMRON Corporation FAS-3001-2101-2-0BF vs XG4M-3030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAS-3001-2101-2-0BF by Yamaichi Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAS-3001-2101-2-0BF by Yamaichi Electronics Co Ltd

Select Manufacturer
Which Manufacturer of FAS-3001-2101-2-0BF would you like to use for your alert(s)?
  • Please alert me when FAS-3001-2101-2-0BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAS-3001-2101-2-0BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAS-3001-2101-2-0BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAS-3001-2101-2-0BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAS-3001-2101-2-0BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAS-3001-2101-2-0BF by Yamaichi Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: