Part Details for FARM1HN1 by Vicor Corporation
Overview of FARM1HN1 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FARM1HN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FARM1HN1-ND
|
DigiKey | FARM1 "H" 500W LPG SLOT Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$397.9200 | Buy Now |
DISTI #
FARM1HN1
|
Avnet Americas | Filter/Autoranging Rectifier Module 90V to 132V/180V to 264V 250V to 370V Screw Mount 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: FARM1HN1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$251.0700 / $397.9200 | Buy Now |
DISTI #
492-FARM1HN1
|
Mouser Electronics | Power Line Filters FARM1 H 500WG SLOT RoHS: Not Compliant | 3 |
|
$316.0800 / $397.9200 | Buy Now |
Part Details for FARM1HN1
FARM1HN1 CAD Models
FARM1HN1 Part Data Attributes
|
FARM1HN1
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FARM1HN1
Vicor Corporation
AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 57.91 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 264 V | |
Supply Voltage-Min (Vsup) | 90 V | |
Supply Voltage-Nom (Vsup) | 115 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Width | 55.88 mm |
Alternate Parts for FARM1HN1
This table gives cross-reference parts and alternative options found for FARM1HN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FARM1HN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FARM1ES1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HN1 vs FARM1ES1 |
FARM1TF1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HN1 vs FARM1TF1 |
FARM1EF1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HN1 vs FARM1EF1 |
FARM1EG1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HN1 vs FARM1EG1 |
FARM1TN1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HN1 vs FARM1TN1 |
FARM1HS1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HN1 vs FARM1HS1 |
FARM1CG1 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, PACKAGE-9 | Vicor Corporation | FARM1HN1 vs FARM1CG1 |
FARM1T11 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HN1 vs FARM1T11 |
FARM1E21 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HN1 vs FARM1E21 |
FARM1H11 | AC-DC Unregulated Power Supply Module, 1 Output, 750W, Hybrid, MODULE-9 | Vicor Corporation | FARM1HN1 vs FARM1H11 |