Part Details for FAR-G6CN-1G8950-L233-X by FUJITSU Semiconductor Limited
Overview of FAR-G6CN-1G8950-L233-X by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT20L-233 | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT20L-233MLD | Coilcraft Inc | General Purpose Inductor, 23uH, 20%, 1 Element, Ferrite-Core, SMD, 3434, ROHS COMPLIANT | |
SPT20L-233ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Part Details for FAR-G6CN-1G8950-L233-X
FAR-G6CN-1G8950-L233-X CAD Models
FAR-G6CN-1G8950-L233-X Part Data Attributes
|
FAR-G6CN-1G8950-L233-X
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-G6CN-1G8950-L233-X
FUJITSU Semiconductor Limited
IC,SURFACE ACOUSTIC WAVE FILTER,LLCC,8PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC |