Part Details for FAR-G5CN-942M50-D296-W by FUJITSU Limited
Overview of FAR-G5CN-942M50-D296-W by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F213G5CNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Tape & Reel | |
R5F213G5CNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LSSOP, /Tape & Reel | |
R5F213G5CNNP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for FAR-G5CN-942M50-D296-W
FAR-G5CN-942M50-D296-W CAD Models
FAR-G5CN-942M50-D296-W Part Data Attributes
|
FAR-G5CN-942M50-D296-W
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-G5CN-942M50-D296-W
FUJITSU Limited
SAW Filter, 8 Pin(s), Plastic
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) |