Part Details for FAR-F5CM-942M50-B270 by FUJITSU Semiconductor Limited
Overview of FAR-F5CM-942M50-B270 by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for FAR-F5CM-942M50-B270
FAR-F5CM-942M50-B270 CAD Models
FAR-F5CM-942M50-B270 Part Data Attributes
|
FAR-F5CM-942M50-B270
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-F5CM-942M50-B270
FUJITSU Semiconductor Limited
SAW Filter, 1 Function(s), 942.5MHz
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |