Part Details for FAR-C4CN-04000-L00-R by FUJITSU Limited
Overview of FAR-C4CN-04000-L00-R by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5CK65N0S04000BE | Renesas Electronics Corporation | Cloud Kit Based on RX65N MCU Group | |
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
51722-10704000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 7P 40S Right Angle Header. |
Part Details for FAR-C4CN-04000-L00-R
FAR-C4CN-04000-L00-R CAD Models
FAR-C4CN-04000-L00-R Part Data Attributes
|
FAR-C4CN-04000-L00-R
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C4CN-04000-L00-R
FUJITSU Limited
Series - Fundamental Quartz Crystal, 4MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.5% | |
Frequency Tolerance | 10000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.2XH1.6 (mm) | |
Series Resistance | 300 Ω | |
Surface Mount | YES |
Alternate Parts for FAR-C4CN-04000-L00-R
This table gives cross-reference parts and alternative options found for FAR-C4CN-04000-L00-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAR-C4CN-04000-L00-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAR-C4CN-04000-L10-R | Series - Fundamental Quartz Crystal, 4MHz Nom | FUJITSU Limited | FAR-C4CN-04000-L00-R vs FAR-C4CN-04000-L10-R |
FAR-C4CN-04000-L00-R | QUARTZ CRYSTAL RESONATOR, 4 MHz | FUJITSU Semiconductor Limited | FAR-C4CN-04000-L00-R vs FAR-C4CN-04000-L00-R |
FAR-C4CN-04000-L20-R | Series - Fundamental Quartz Crystal, 4MHz Nom, | FUJITSU Limited | FAR-C4CN-04000-L00-R vs FAR-C4CN-04000-L20-R |