Part Details for FAR-C3CB-07373-M21-R by FUJITSU Semiconductor Limited
Overview of FAR-C3CB-07373-M21-R by FUJITSU Semiconductor Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for FAR-C3CB-07373-M21-R
FAR-C3CB-07373-M21-R CAD Models
FAR-C3CB-07373-M21-R Part Data Attributes
|
FAR-C3CB-07373-M21-R
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C3CB-07373-M21-R
FUJITSU Semiconductor Limited
QUARTZ CRYSTAL RESONATOR, 7.373MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.05% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.373 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |