Part Details for FAR-C3CB-06000-J01-R by FUJITSU Limited
Overview of FAR-C3CB-06000-J01-R by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP4060-000 | Renesas Electronics Corporation | SRAM MODULE | |
5962-95506-000 | Renesas Electronics Corporation | FIFO 72240 | |
RTK0EUG011D06000BJ | Renesas Electronics Corporation | 3-cell Li-ion Battery Power Bank Reference Board with USB-Type-C™ Port |
Part Details for FAR-C3CB-06000-J01-R
FAR-C3CB-06000-J01-R CAD Models
FAR-C3CB-06000-J01-R Part Data Attributes
|
FAR-C3CB-06000-J01-R
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FAR-C3CB-06000-J01-R
FUJITSU Limited
Series - Fundamental Quartz Crystal, 6MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BUILT IN CAPACITOR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.05% | |
Frequency Tolerance | 1000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L8XB3.2XH2.5 (mm)/L0.315XB0.126XH0.098 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |