FAR-08-01-40-01-000
Incon Inc
Description: Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug

Overview of FAR-08-01-40-01-000 by Incon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FAR-08-01-40-01-000 by Incon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FAR-08-01-40-01-000 by Incon Inc

FAR-08-01-40-01-000
Incon Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INCON INC
Reach Compliance Code
compliant
Additional Feature
POLARIZED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
40
Want to compare parts?
  1. FAR-08-01-40-01-000
    Incon Inc
    Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
    VS

Alternate Parts for FAR-08-01-40-01-000

This table gives cross-reference parts and alternative options found for FAR-08-01-40-01-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAR-08-01-40-01-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4640-6705 40 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, PLUG, ROHS COMPLIANT 3M Electronics FAR-08-01-40-01-000 vs 4640-6705
HS5420F-RH Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn FAR-08-01-40-01-000 vs HS5420F-RH
3-175610-5 40 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG TE's AMP FAR-08-01-40-01-000 vs 3-175610-5
61083-041509 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE Amphenol Communications Solutions FAR-08-01-40-01-000 vs 61083-041509
M55302/63C40Y Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug IEH Corp FAR-08-01-40-01-000 vs M55302/63C40Y
008218040722005 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, Kyocera AVX Components FAR-08-01-40-01-000 vs 008218040722005
FCN-794P040-L/0 Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug FUJITSU Component Ltd FAR-08-01-40-01-000 vs FCN-794P040-L/0
HS0720H-PR Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT Foxconn FAR-08-01-40-01-000 vs HS0720H-PR
FKRP-40 Board Connector, 40 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug Incon Inc FAR-08-01-40-01-000 vs FKRP-40
M55302/63B40S Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug Incon Inc FAR-08-01-40-01-000 vs M55302/63B40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FAR-08-01-40-01-000 by Incon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FAR-08-01-40-01-000 by Incon Inc

Select Manufacturer
Which Manufacturer of FAR-08-01-40-01-000 would you like to use for your alert(s)?
  • Please alert me when FAR-08-01-40-01-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FAR-08-01-40-01-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FAR-08-01-40-01-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FAR-08-01-40-01-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FAR-08-01-40-01-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FAR-08-01-40-01-000 by Incon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: