Part Details for FAP450 by Fuji Electric Co Ltd
Overview of FAP450 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAP450
FAP450 CAD Models
FAP450 Part Data Attributes
|
FAP450
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FAP450
Fuji Electric Co Ltd
14A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, TO-3P, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 105 ns |
Alternate Parts for FAP450
This table gives cross-reference parts and alternative options found for FAP450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAP450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP450LCPBF | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | FAP450 vs IRFP450LCPBF |
IRFP450LC | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Vishay Siliconix | FAP450 vs IRFP450LC |
FAP-450 | Power Field-Effect Transistor, 14A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fuji Electric Co Ltd | FAP450 vs FAP-450 |
2SK693 | TRANSISTOR 13 A, 450 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | FAP450 vs 2SK693 |
IRFP451 | Power Field-Effect Transistor, 14A I(D), 450V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | TT Electronics Resistors | FAP450 vs IRFP451 |
IRFP450PBF | Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | International Rectifier | FAP450 vs IRFP450PBF |
MTH13N45 | Power Field-Effect Transistor, 13A I(D), 450V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-218AC | Motorola Semiconductor Products | FAP450 vs MTH13N45 |
IRFP450 | 14A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Rochester Electronics LLC | FAP450 vs IRFP450 |
IRFP354PBF | Power Field-Effect Transistor, 14A I(D), 450V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | FAP450 vs IRFP354PBF |
2SK678 | TRANSISTOR 13 A, 500 V, 0.4 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | FAP450 vs 2SK678 |