There are no models available for this part yet.
Overview of FAP-1601-1204-2-0BF by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL160-101L | Coilcraft Inc | Datacom Transformer, | |
DFT7160-105BLC | Coilcraft Inc | Data Line Filter, | |
PL160-102L | Coilcraft Inc | Datacom Transformer, |
CAD Models for FAP-1601-1204-2-0BF by Yamaichi Electronics Co Ltd
Part Data Attributes for FAP-1601-1204-2-0BF by Yamaichi Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAMAICHI ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FAP-1601-1204-2-0BF
This table gives cross-reference parts and alternative options found for FAP-1601-1204-2-0BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAP-1601-1204-2-0BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90663-1169 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Molex | FAP-1601-1204-2-0BF vs 90663-1169 |
90571-1161 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle, | Molex | FAP-1601-1204-2-0BF vs 90571-1161 |
0906631163 | QF50 SRD HDR VT .25AU 16POS | Molex | FAP-1601-1204-2-0BF vs 0906631163 |
0905711169 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | FAP-1601-1204-2-0BF vs 0905711169 |
FAP-1601-1204-2-0AS | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Yamaichi Electronics Co Ltd | FAP-1601-1204-2-0BF vs FAP-1601-1204-2-0AS |
90571-1169 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle | Molex | FAP-1601-1204-2-0BF vs 90571-1169 |
0905711163 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | FAP-1601-1204-2-0BF vs 0905711163 |
FAP-1601-1204-1-0BF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Yamaichi Electronics Co Ltd | FAP-1601-1204-2-0BF vs FAP-1601-1204-1-0BF |
0905711162 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | FAP-1601-1204-2-0BF vs 0905711162 |
61201622821 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | FAP-1601-1204-2-0BF vs 61201622821 |