There are no models available for this part yet.
Overview of FAN7621SSJ by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FAN7621SSJ by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 186 |
|
$0.5704 / $0.6711 | Buy Now |
CAD Models for FAN7621SSJ by Fairchild Semiconductor Corporation
Part Data Attributes for FAN7621SSJ by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOP
|
Package Description
|
ROHS COMPLIANT, EIAJ, SOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
16LD,SOP,EIAJ TYPE II, 5.3MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
RESONANT CONTROL TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Min
|
11.1 V
|
Input Voltage-Nom
|
17 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
300 kHz
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for FAN7621SSJ
This table gives cross-reference parts and alternative options found for FAN7621SSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7621SSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN7621SSJX | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, EIAJ, SOP-16 | Fairchild Semiconductor Corporation | FAN7621SSJ vs FAN7621SSJX |
FAN7621SSJX | PFM Controller for Half-Bridge Resonant Converter, 2000-REEL | onsemi | FAN7621SSJ vs FAN7621SSJX |
Related Parts for FAN7621SSJ
-
FAN7621SSJXSwitching Regulator or Controllers
-
FAN7680NPower Management Circuits
-
FAN3224TMPXPeripheral Drivers
-
FAN2564UMP18XLinear Regulator ICs
-
ES3GRectifier Diodes
-
EPM570T100C3Programmable Logic Devices
-
FAN7083M-GF085MOSFET Drivers
-
FAN5646S701XOther Consumer ICs
-
EXB50-48S3V3Power Supply Modules